Analog Devices Inc. ADF4378 Microwave Wideband Synthesizers
Analog Devices Inc. ADF4378 Microwave Wideband Synthesizers simplify clock alignment and calibration in multiple data converter and MxFE clock applications. The Analog Devices Inc. ADF4378 features automatic reference to output synchronization, matched reference to output delays across different conditions, and precise adjustment capability for reference to output delay (<±0.1ps jitter). Additionally, its general-purpose pulse retimer ensures accurate multichip clock and pulse alignment for SYSREF, SYNC, and multichip synchronization (MCS) setups. When paired with an IC handling reference and SYSREF signals, it supports JESD204B and JESD204C Subclass 1 solutions.Features
- Jitter = 18fsRMS (integration BW: 100Hz to 100MHz)
- Jitter = 27fsRMS (ADC SNR Method)
- -160dBc/Hz at 12GHz wideband noise floor
- PLL specifications
- -239dBc/Hz: normalized in-band phase noise floor
- -147dBc/Hz: normalized in-band 1/f noise
- Phase detector frequency up to 500MHz
- Reference input frequency up to 1GHz
- Typical -100dBc PFD spurs
- 800MHz to 12.8GHz output frequency range
- Reference to output delay specifications
- Part-to-part standard deviation 3ps
- Temperature drift 0.03ps/℃
- Adjustment step size <±0.1ps
- Multi-chip output phase alignment
- Retimed LVDS SYSREF output
- 3.3V and 5V power supplies
- 7mm x 7mm 48-lead LGA
Applications
- High-performance data converter and MxFE clocking
- Wireless infrastructure (MC-GSM, 5G)
- Test and measurement
- FPGA with integrated data converters
Videos
Block Diagram
Đã phát hành: 2024-06-24
| Đã cập nhật: 2024-09-18