Analog Devices Inc. ADHV4702-1 24V to 220V Precision Amplifiers

Analog Devices ADHV4702-1 24V to 220V Precision Amplifiers offer a high voltage of 220V in a unity-gain-stable precision package. The ADHV4702-1 24V to 220V Precision Amplifiers feature high input impedance with low input bias current, input offset voltage, drift, and noise for precision-demanding applications. The next-generation architecture enables the device to operate from symmetrical dual supplies of ±110V, asymmetrical dual supplies, or a single supply of 220V.

The ADHV4702-1 is ideal for forcing a voltage in precision bias and control applications. Available in a 12-lead, 7mm × 7mm lead frame chip scale package (LFCSP) with an exposed pad (EPAD), the ADHV4702-1 is compliant to international electrotechnical commission (IEC) 61010-1 creepage and clearance standards.

The copper EPAD provides a low thermal resistance path to improve heat dissipation. The EPAD also offers high voltage isolation, allowing it to be safely connected to a 0V ground plane regardless of VCC or VEE voltages. The ADHV4702-1 has an operational industrial temperature range of −40°C to +85°C.

Features

  • Wide range of operating voltages
    • ±12V to ±110V Dual-supply
    • 24V to 220V Asymmetrical supply operation
  • Wide input common-mode voltage range of 3V from rails
  • High common-mode rejection ratio of 160dB typical
  • High AOL of 170dB typical
  • High slew rate
    • 74V/µs Typical
    • 24V/µs Typical with external input clamping diodes
  • Low input bias current of 2pA maximum
  • Low input offset voltage drift of 2µV/°C maximum
  • Low input offset voltage of 1mV maximum
  • Low input voltage noise of 8nV/√Hz typical at 10kHz
  • Wide small signal bandwidth of 10MHz typical
  • Resistor adjustable quiescent current of 0.6mA to 3mA (VS = ±110V)
  • Unity-gain stable
  • Thermal monitoring
  • Small footprint of 12-lead, 7mm × 7mm LFCSP compliant with IEC 61010-1 spacing
  • Shutdown mode

Applications

  • High-side current sensing
  • Automated test equipment
  • High voltage drivers
  • Piezo transducers
  • Digital-to-Analog Converter (DAC) output buffers
  • Light Detecting and Ranging (LiDAR), Avalanche Photodiode (APD), Single Photon Avalanche Diode (SPAD) biasing

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADHV4702-1 24V to 220V Precision Amplifiers

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADHV4702-1 24V to 220V Precision Amplifiers

Precision Performance Chart

Chart - Analog Devices Inc. ADHV4702-1 24V to 220V Precision Amplifiers
Đã phát hành: 2019-01-24 | Đã cập nhật: 2024-10-10