Analog Devices Inc. ADL5308 Evaluation Board & Kit

Analog Devices ADL5308 Evaluation Board and Kit is configured to evaluate the operation of the ADL5308 logarithmic converter IC. The ADL5308 is a monolithic logarithmic transimpedance amplifier optimized for measuring low frequency and wide dynamic range signal power in fiber optic systems. The logarithmic slope and intercept are both factory-trimmed to a nominal value of 200mV/dec and 10pA, respectively. Both can be adjusted through the I2C interface. The ADI ADL5308 evaluation board offers a comparator reference and output connectors with adjustable hysteresis.

Features

  • Full-featured evaluation board for the ADL5308
  • Supports external electrical input or onboard photodiode (PD) for optical input
  • On-chip or external PD bias (PDB)
  • Comparator reference and output connectors with adjustable hysteresis

Required Equipment

  • 5VDC power supply (minimum 50mA output current)
  • Precision source measurement unit (for example, Keithley 236)
  • Triax cable
  • Triax-to-BNC adapter (Triax center to BNC center, Triax shield to BNC shield, Triax inner guard may be connected to BNC shield or left floating)
  • BNC-to-SMA adapter
  • 2x digital multimeters
  • Oscilloscope
  • DC2026C (Linduino® One) board (Required only for adjusting the ADL5308's internal registers, not needed for the evaluation of ADL5308 in factory default settings)

Layout

Analog Devices Inc. ADL5308 Evaluation Board & Kit

Basic Test Setup

Application Circuit Diagram - Analog Devices Inc. ADL5308 Evaluation Board & Kit
Đã phát hành: 2023-10-10 | Đã cập nhật: 2023-10-17