Analog Devices Inc. ADL5961-EVALZ Evaluation Board & Kit
Analog Devices Inc. ADL5961-EVALZ Evaluation Board and Kit is used to evaluate the ADL5961 Vector Network Analyzer (VNA) front end IC. The ADL5961 VNA front end includes a resistive bidirectional bridge, downconversion mixers, programmable IF amplifiers and filters, and a Local Oscillator (LO) interface. This ADL5961-EVALZ evaluation board and kit is ideal for applications such as multiport vector network analyzers, S-parameter magnitude and phase measurement, reflectometers, and materials analysis.Features
- Equipment required:
- Power supply
- One or two RF signal generators
- Spectrum analyzer or oscilloscope
- DC2026C (Linduino One) board (included in the ADL5961-KITEVALZ kit)
- Experimental impedances such as open, short, and load
- Evaluates ADL5961 VNA front end
- Integrated bidirectional bridge measures forward-coupled and reverse-coupled signal
Applications
- Multiport vector network analyzers
- S-parameter magnitude
- Phase measurement
- Reflectometers
- Materials analysis
Basic Test Setup
Đã phát hành: 2025-01-24
| Đã cập nhật: 2025-02-12