Analog Devices Inc. ADL8113 Low Noise Amplifier
Analog Devices ADL8113 Low Noise Amplifier (LNA) includes bypass switches that supply broadband from 10MHz to 12GHz. The ADL8113 offers a 3.8dB low noise figure and an output third-order intercept point (OIP3) of 35.5dBm from 200MHz to 6GHz. The ADL8113 equips a small signal gain of 14.0dB that is stable over frequency, temperature, power supply, and from device to device. Integrating an amplifier and two SP4T reflective switches allows multiple paths via the device. The addition of switches also provides a high input third-order intercept (IIP3) path when large input signals are present. With the integration of power-supply decoupling capacitors, minimal external power-supply decoupling is needed.The ADI ADL8113 is fully specified for operation in a temperature range of -40°C to +85°C and is housed in a 6mm × 6mm, 28-terminal land grid array (LGA) package.
Features
- Wideband amplifier with multiple bypass modes
- Four pin-selectable operating modes
- Internal amplifier mode operating from 10MHz to 12GHz
- Internal bypass mode operating from 10MHz to 14GHz
- Two external bypass modes from 10MHz to 14GHz
- Integrated power-supply decoupling
- Reflective bypass switches
- Operating temperature range of -40°C to +85°C
- RoHS-compliant, 6mm x 6mm, 28-terminal LGA
- In internal amplifier mode
- Small signal gain of 14.0dB typical from 200MHz to 6GHz
- OP1dB: 20.5dBm typical from 200MHz to 6GHz
- OIP3: 35.5dBm typical from 200MHz to 6GHz
- OIP2: 44.6dBm typical from 9GHz to 12GHz
- Noise figure of 3.8dB typical from 200MHz to 6GHz
- In internal bypass switch mode, an insertion loss of 2.2dB typical from 200MHz to 6GHz
Applications
- Electronic test and measurement equipment
- Electronic warfare
- Wireless receivers
FUNCTIONAL BLOCK DIAGRAM
Đã phát hành: 2025-05-06
| Đã cập nhật: 2025-05-21