Analog Devices Inc. ADM2461E & ADM2463E RS-485 Transceivers
Analog Devices Inc. ADM2461E and ADM2463E RS-485 Transceivers are 500kbps and 5.7kVRMS signal isolated transceivers that pass radiated emissions testing to the EN55032 Class B standard with margin on 2-layer PCB. The ADM2461E and ADM2463E Transceivers offer robust immunity to noise and system-level Electromagnetic Compatibility (EMC) events. The devices are protected against ≥±12kV contact and ≥±15kV air IEC61000-4-2 Electrostatic Discharge (ESD) events on the RS-485 A, B, Y, and Z pins. The ADM2461E and ADM2463E feature cable invert pins to quickly correct the reversed cable connection on the A, B, Y, and Z bus pins. These devices are optimized for low speed over long cable runs and showcase a maximum of 500kbps data rate. Typical applications include ESD and Heating, Ventilation, Air Conditioning (HVAC) networks, industrial field buses, building automation, and utility networks.Features
- 5.7kVRMS, signal isolated RS-485/RS-422 transceivers
- Low radiated emissions, passes EN55032 Class B with margin on a 2-layer PCB
- Cable inversion smart feature offers correction for reversed cable connections on A, B, Y, and Z bus pins while maintaining full receiver fail-safe
- ESD protection on the RS-485 A, B, Y, and Z bus pins
- ≥±12 kV IEC61000-4-2 contact discharge
- ≥±15 kV IEC61000-4-2 air discharge
- Low-speed 500kbps data rate for EMI control
- Flexible power supply inputs
- Primary VDD1 supply of 1.7V to 5.5V
- Isolated VDD2 supply of 3.0V to 5.5V
- Profibus® compliant for 5V VDD2
- Wide -40°C to +125°C operating temperature range
- High >250kV/μs common-mode transient immunity
- Short-circuit, open-circuit, and floating input receiver fail-safe
- Supports 192 bus nodes (72kΩ receiver input impedance)
- Full hot swap support (glitch-free power-up and power-down)
- Safety and regulatory approvals (pending)
- CSA Component Acceptance Notice 5A, DINVVDEV 0884-11, UL 1577, CQC11-471543-2012, IEC 61010-1
- 16-lead, wide body, SOIC_W package with >8.0mm creepage and clearance in standard pinout
Applications
- Heating, Ventilation, and Air conditioning (HVAC) networks
- Industrial field buses
- Building automation
- Utility networks
Block Diagram (ADM3461E)
Block Diagram (ADM2463E)
Đã phát hành: 2020-08-06
| Đã cập nhật: 2024-10-25