Analog Devices Inc. ADM286xE Isolated RS-485 Transceivers

Analog Devices ADM286xE Isolated RS-485 Transceivers are a 5.7kVRMS signal and power isolated RS-485 transceivers. The devices pass radiated emissions testing to the EN55032 Class B standard with a margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. These devices feature an integrated, low electromagnetic interference (EMI), isolated DC-to-DC converter, eliminating the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. These devices also feature cable invert pins, allowing users to quickly correct reversed cable connections on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.

Slew rate limited versions are available, which are optimized for low speed over long cable runs, and have a maximum data rate of 500kbps. Half-duplex and full-duplex variants are available. The full-duplex generics allow independent cable inversion of the driver and receiver for additional flexibility.

Features

  • 5.7kVRMS isolated RS-485/RS-422 transceiver
  • Low radiated emissions, integrated, isolated DC-to-DC converter
  • Passes EN55032 Class B with margin on a 2-layer PCB
  • Cable invert smart feature corrects reversed cable connection on A, B, Y, and Z bus pins while maintaining full receiver fail-safe
  • ESD protection on RS-485 A, B, Y, and Z pins
    • ≥±12kV IEC61000-4-2 contact discharge
    • ≥±15kV IEC61000-4-2 air discharge
  • High speed 25Mbps data rate (ADM2865E/ADM2867E)
  • Low-speed 500kbps data rate for EMI control (ADM2861E/ADM2863E)
  • Flexible power supplies
    • Input VCC supply of 3V to 5.5V
    • Logic VIO supply of 1.7V to 5.5V
    • VSEL pin to select VISO supply of 5V (VCC > 4.5V) or 3.3V
  • PROFIBUS compliant for 5V VISO
  • Wide -40°C to +105°C operating temperature range
  • High 250kV/μs common-mode transient immunity
  • Short-circuit, open-circuit, and floating input receiver fail-safe
  • Supports 196 bus nodes (72kΩ receiver input impedance)
  • Full hot-swap support (glitch-free power-up/-down)
  • CSA Component Acceptance Notice 5A, DIN V VDE V 0884-11, UL 1577, CQC11-471543-2012, IEC 61010-1
  • 28-lead, fine pitch SOIC_W package (10.15mm × 10.05mm) with >8.0mm creepage and clearance

Applications

  • Heating, ventilation, and air conditioning (HVAC) networks
  • Industrial field buses
  • Building automation
  • Utility networks
  • Energy meters

Videos

ADM2861E/ADM2865E Block Diagram

Block Diagram - Analog Devices Inc. ADM286xE Isolated RS-485 Transceivers

ADM2863E/ADM2867E Block Diagram

Analog Devices Inc. ADM286xE Isolated RS-485 Transceivers

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADM286xE Isolated RS-485 Transceivers
Đã phát hành: 2020-06-08 | Đã cập nhật: 2025-03-04