Analog Devices Inc. ADM3095E RS-485 Transceivers
Analog Devices Inc. ADM3095E Transceivers are completely integrated electromagnetic compatibility (EMC) protected RS-485 transceivers. The design combines overvoltage fault protection, surge protection, EFT protection, ESD protection, and an extended common-mode input voltage range. These 3V to 5.5V, 2.5Mbps, RS-485 transceivers offer up to ±42V AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. In addition, the transceivers provide IEC 61000-4-4 Level 4 EFT protection up to ±2kV, and IEC 61000-4-2 Level 4 ESD protection on the bus pins. These protection features allow the ADM3095E devices to withstand up to ±15kV on the transceiver interface pins without latch-up or damage. Analog Devices ADM3095E RS-485 Transceivers have an extended common-mode input voltage range of ±25V. The extended common-mode input voltage range enables the ADM3095E to improve data communication reliability in noisy environments over long cable lengths with ground loop voltages.Features
- Certified Level 4 EMC protection on RS-485 A and B bus pins
- IEC 61000-4-5 surge protection(±4kV)
- IEC 61000-4-4 EFT protection (±2kV)
- IEC 61000-4-2 ESD protection
- ±8kV contact discharge
- ±15kV air gap discharge
- Certified IEC 61000-4-6 conducted RF immunity (10V/m rms)
- RS-485 A and B bus pins HBM ESD >±30kV
- ±42V AC/DC peak fault protection on RS-485 bus pins
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC
- 1.62V to 5.5V VIO logic supply
- −25V to +25V common-mode input range
- 2.5Mbps data rate, maximum
- Half duplex
- PROFIBUS compliant at 4.5V VCC
- Receiver short-circuit, open-circuit, and floating input fail-safe
- Supports 256 bus nodes (96kΩ receiver input resistance)
- −40°C to +125°C temperature option
- Glitch free power-up and power-down (hot swap)
- 16-lead narrow body SOIC package
Applications
- Heating ventilation and air conditioning (HVAC) networks
- Industrial field buses
- Building automation
- Utility networks
Đã phát hành: 2017-05-26
| Đã cập nhật: 2022-04-14