Analog Devices Inc. ADMV1013-EVALZ Evaluation Board
Analog Devices ADMV1013-EVALZ Evaluation Board incorporates the ADMV1013 microwave upconverter and a microcontroller, Low Drop-Out (LDO) regulators, and the AD5601 nanoDAC. The microcontroller configures the ADMV1013 register map through the Analysis, Control, and Evaluation (ACE) software. The LDO regulators allow to power up the ADMV1013 by a single supply and offer power supply ripple rejection. The AD5601 nanoDAC provides the attenuation of the radio frequency power from the mixer of the ADMV1013 without using an external power supply. The ADMV1013 evaluation board features onboard USB for SPI control and 5V operation.Features
- Evaluates the ADMV1013 24GHz to 44GHz wideband microwave upconverter
- Onboard USB for SPI control
- 5V operation
- ACE software interface for SPI control
- Incorporates:
- ADMV1013 with a microcontroller
- LDO regulators
- AD5601 nanoDAC
ADMV1013-EVALZ Overview
Đã phát hành: 2019-04-25
| Đã cập nhật: 2023-12-14