Analog Devices Inc. ADMV1550 Double Balanced Mixer
Analog Devices ADMV1550 Double Balanced Mixer is offered in a leadless, RoHS-compliant, surface-mount technology (SMT) package that facilitates as an upconverter or downconverter between 15GHz and 65GHz. The ADMV1550 general-purpose, double-balanced mixer provides a wide bandwidth from DC to 20GHz on the intermediate frequency (IF) port, allowing flexible frequency planning to avoid imitation products.The Analog Devices ADMV1550 mixer is manufactured using a gallium arsenide (GaAs) monolithic microwave integrated circuit (MMIC) method, and it needs no external components or matching circuitry. Due to optimized balun structures, the ADMV1550 provides excellent local oscillator (LO) to RF and LO to IF suppression. The mixer operates with a typical LO amplitude of 15dBm. The RoHS-compliant ADMV1550 eliminates the requirement for wire bonding, permitting the use of surface-mount manufacturing techniques.
The ADMV1550 is housed in a compact 4mm x 4mm, 18-terminal land grid array (LGA) package and performs over a -40°C to +85°C temperature range.
Features
- 8dB typical at 15GHz to 50GHz conversion loss
- 20dBm typical at 15GHz to 50GHz input IP3 (downconverter)
- 40dBm typical at 15GHz to 50GHz input IP2 (downconverter)
- 11dBm typical input P1dB (upconverter)
- 35dB typical LO to RF isolation
- 35dB typical LO to IF isolation
- 45dB typical at 15GHz to 50GHz RF to IF isolation
- 18-terminal, RoHS compliant, 4mm x 4mm LGA package
Applications
- Microwave and very small aperture terminal (VSAT) radios
- Test equipment
- Military electronic warfare (EW)
- Electronic countermeasure (ECM)
- Command, control, communications, and intelligence
Block Diagram
INTERFACE SCHEMATICS
Đã phát hành: 2025-01-14
| Đã cập nhật: 2025-02-26