Analog Devices Inc. ADMV4420 K Band Downconverter
Analog Devices Inc. ADMV4420 K Band Downconverter is a highly integrated, double-balanced, active mixer with an integrated fractional-N synthesizer. The Analog Devices downconverter is ideal for next-generation K band satellite communications. The RF front-end consists of an integrated RF balun and low noise amplifier (LNA) for an optimal 7dB, single-sideband noise figure while minimizing external components. Additionally, the high dynamic range IF output amplifier provides a nominal conversion gain of 36dB.Features
- RF front end with integrated RF balun and LNA
- Double balanced, active mixer with high dynamic range IF amplifier
- Fractional-N synthesizer with low phase noise, multicore VCO
- 5V supply operation with integrated LDO regulators
- Output P1dB: 7dBm
- Output IP3: 16dBm
- Conversion gain: 36dB
- Noise figure: 7dB
- RF input frequency range: 16.95GHz to 22.05GHz
- Internal LO frequency range: 16.75GHz to 21.15GHz
- IF frequency range: 900MHz to 2500MHz
- Single-ended 50Ω input impedance and 75Ω IF output impedance
- Programmable via 4-wire SPI
- 32-lead, 5×5mm LFCSP
Applications
- Satellite communication
- Point to point microwave communication
Block diagram
Đã phát hành: 2018-12-13
| Đã cập nhật: 2023-02-14