Analog Devices Inc. ADMV8913-EVALZ Evaluation Board
Analog Devices Inc. ADMV8913-EVALZ Evaluation Board allows users to evaluate the ADMV8913 digitally tunable, high-pass filter (HPF), and low-pass filter (LPF). The ADMV8913-EVALZ incorporates the ADMV8913 chip, and a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. In addition, the negative voltage generator and LDO regulators allow the ADMV8913 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies.The ADMV8913 is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable frequency of operation. The chip has an integrated HPF followed by an integrated LPF that allows a pass-band response within the X band frequency range. The chip is programmed using either the parallel logic interface or a 4-wire serial port interface (SPI). The SDP-S controller allows the user to interface with the ADMV8913 SPI through the ADI Analysis | Control | Evaluation (ACE) software.
Features
- Fully featured evaluation board for the ADMV8913
- On-board SDP-S connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB ACE software interface for SPI control
Required Equipment
- Network analyzer
- Windows® PC
- USB cable
- EVAL-SDP-CS1Z (SDP-S) controller board
Additional Resources
Lab Bench Setup
Layout
Board Overview
Đã phát hành: 2021-06-28
| Đã cập nhật: 2022-03-11