Analog Devices Inc. ADP1071-1EVALZ Evaluation Board

Analog Devices Inc. ADP1071-1EVALZ Evaluation Board helps designers evaluate the operation and performance of the ADP1071-1 in flyback topology. The ADP1071-1EVALZ Eval Board is set up to act as an isolated power supply solution incorporating three output voltages (-15V, +5.5V, and +24V) at a total rated power of 15W. The evaluation board provides 5kV isolation in a compact form factor. This allows the ADP1071-1EVALZ Evaluation Board to be suitable for industrial applications, which usually have a variety of voltage rails.

Features

  • Full support evaluation kit for the ADP1071-1
  • 15W multioutput flyback topology
  • +24V, +5.5V, and -15V output voltage (VDC)
  • Light load mode (LLM) operation
  • Dedicated internal primary and secondary side MOSFET drivers
  • External reference signal tracking
  • Precision-enabled undervoltage lockout with hysteresis
  • Short-circuit, output overvoltage, cycle-by-cycle input overcurrent, and overtemperature protection
  • Frequency synchronization
  • Soft start and soft stop functionality

Applications

  • Isolated DC-DC or AC-DC power conversion
  • Telecom and industrial
  • Small cell
  • PoE powered devices
  • Enterprise switches and routers

Required Equipment

  • DC power supply capable of 18VDC to 32VDC, 1A output current capability of the supply
  • Electronic load capable of 15W, 0V to 30V rating capability of the load
  • Oscilloscope capable of ≥500MHz bandwidth, 2- to 4-channels
  • Precision digital multimeter (HP 34401 or equivalent)

Front & Back View

Analog Devices Inc. ADP1071-1EVALZ Evaluation Board
Đã phát hành: 2020-03-16 | Đã cập nhật: 2024-09-24