Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board

Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board is designed to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ12.1V board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1VDC, 3A in steady-state (5A peak) from a 36VDC to 60VDC source.

The Analog Devices ADP1071-2EBZ12.1V board provides synchronization through connectors, allowing direct paralleling evaluation when multiple evaluation boards are connected in parallel to a common bus. Multiple test points allow easy access to all critical nodes and pins.

Features

  • Full support evaluation kit for the ADP1071-2
  • 36W flyback topology
  • 12.1VDC output voltage
  • 3A steady state, 5A peak
  • Forced CCM operation
  • Dedicated internal primary and secondary side MOSFET drivers
  • External reference signal tracking
  • Precision-enabled undervoltage lockout with hysteresis
  • Short-circuit, output overvoltage, cycle-by-cycle input overcurrent, and over-temperature protection
  • Frequency synchronization
  • Soft start and soft stop functionality

Applications

  • Isolated DC-DC or AC-DC power conversion
  • Telecom and industrial
  • Small cell
  • PoE powered devices
  • Enterprise switches and routers

Required Equipment

  • DC power supply capable of 36VDC to 60VDC, 3A
  • Electronic load capable of 150W, 0V to 60V
  • Oscilloscope capable of ≥500MHz bandwidth, 2- to 4-channels
  • Precision digital multimeter (HP34401 or equivalent)

Front & Back View

Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board
Đã phát hành: 2020-03-17 | Đã cập nhật: 2024-09-24