Analog Devices Inc. ADP5076CB-EVALZ Evaluation Board
Analog Devices ADP5076CB-EVALZ Evaluation Board demonstrates the functionality of the ADP5076 DC-to-DC converter. The ADP5076 dual high-performance regulator generates independently regulated positive and negative rails. The board evaluates simple device measurements, such as line regulation, load regulation, and efficiency. The development tool demonstrates device features such as selectable switching frequency, soft start, sequencing, and slew rate control.Features
- 3V to 5.5V input voltage supply range
- ±15V output voltage
- 480mA max output current (VPOS) and 200mA max (VNEG), depending on VIN
Schematic
Power By Linear
Đã phát hành: 2019-11-21
| Đã cập nhật: 2024-03-07