Analog Devices Inc. ADP5360CB-EVALZ PMIC Evaluation Board

Analog Devices Inc. ADP5360CB-EVALZ Evaluation Board is designed to help evaluate the features and performance of the ADP5360, a battery management PMIC. The evaluation board supports an external USB dongle connection. The board includes graphic user interface (GUI) software that allows the user to evaluate the comprehensive functionalities provided by the I2C interface.

Features

  • 4.0V to 6.5V VBUS input voltage
  • Fully featured evaluation board for the ADP5360
  • Evaluation software and installation CD included
  • Simple device measurements, demonstrable with
    • A voltage power supply
    • A battery or battery simulator
    • A voltage meter
    • Load resistors or an electrical load

Required Equipment

  • USB to I2C dongle USB-SDP-CABLEZ (not included in the evaluation kit and must be ordered separately)
  • Li-ion battery or battery simulator PC running Windows® 10 operating system
  • ADP5360 datasheet
  • ADP5360 GUI tool software
Đã phát hành: 2020-01-31 | Đã cập nhật: 2024-08-30