Analog Devices Inc. ADPA9007 2W Power Amplifiers

Analog Devices Inc. ADPA9007 2W Power Amplifiers work from DC to 28GHz with an internally-matched and DC-coupled RF input and output. The Analog Devices Inc. ADPA9007 has an integrated temperature-compensated RF power detector and a built-in temperature sensor. With a gain of 12.5dB, an OP1dB of 33dBm, and an OIP3 of 45dBm from 2GHz to 16GHz, the amplifier operates on a typical 15V supply voltage with an adjustable 500mA bias current.

Features

  • Wideband, internally-matched, RF power amplifier
  • DC-coupled input and output
  • Integrated RF power detector
  • Integrated temperature sensor
  • 12.5dB typical at 2GHz to 16GHz gain
  • 33dBm typical at 2GHz to 16GHz OP1dB
  • 34dBm typical at 2GHz to 16GHz PSAT
  • 45dBm typical at 2GHz to 16GHz OIP3
  • 32-lead, 5.00mm x 5.00mm, LFCSP_CAV package

Applications

  • Electronic warfare
  • Radar
  • Test and measurement equipment

Block Diagram

Block Diagram - Analog Devices Inc. ADPA9007 2W Power Amplifiers
Đã phát hành: 2024-03-05 | Đã cập nhật: 2024-03-19