Analog Devices / Maxim Integrated ADPL12006 Buck Converters

Analog Devices / Maxim Integrated ADPL12006 Buck Converters are 20V, 5A/6A fully integrated synchronous devices with integrated high-side and low-side switches. These converters are designed to deliver up to 6A with wide input voltages ranging from 3V to 20V. The ADPL12006 buck converters offer an adjustable output voltage using an external resistor-divider. These ICs can operate in dropout mode by running at a very high-duty cycle, making them ideal for factory automation applications. The ADPL12006 converters operate at a -40°C to 150°C operating junction temperature range. These buck converters are ideal for factory automation, Point-of-Load, distributed DC power systems, communication infrastructure, and test and measurement.

Features

  • Multiple functions for small size:
    • 3V to 20V operating VIN range
    • 20μA quiescent current in skip mode
    • Synchronous DC-DC converter with integrated Field-Effect Transistors (FETs)
    • 400kHz and 1.5MHz fixed-frequency options
    • Internal soft-start:
      • 2.5ms for 400kHz
      • 3.5ms for 1.5MHz
    • Programmable output voltage:
      • 0.8V to 12V for 400kHz
      • 0.8V to 10V for 1.5MHz
    • 3.5mm x 3.75mm, 17-pin FC2QFN
  • Symmetrical package offers superior Electromagnetic Interference (EMI) performance
  • Dual phase capability:
    • Can be used in dual-phase configuration for high-power design
    • Dynamic current sharing through shared VEA pin
    • Low-IQ operation capability in dual phase
  • Precise output voltage monitoring with PGOOD
  • Forced Pulse-Width Modulation (PWM) and Skip-Mode operation
  • Low dropout operation
  • Overtemperature and short-circuit protection
  • -40°C to 150°C operating junction temperature range

Applications

  • Factory automation
  • Point-of-Load
  • Distributed DC power systems
  • Communication infrastructure
  • Test and measurement

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated ADPL12006 Buck Converters

Pin Configurations

Analog Devices / Maxim Integrated ADPL12006 Buck Converters
Đã phát hành: 2025-09-11 | Đã cập nhật: 2025-10-03