Analog Devices Inc. ADPL13602EVKIT# Evaluation Kit

Analog Devices Inc. ADPL13602EVKIT# Evaluation Kit provides a proven design to evaluate the ADPL13602 high-efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2.4A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 500kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, and open-drain RESET signal. The ADI ADPL13602EVKIT# also provides a good layout example optimized for thermal performance.

Features

  • Operates from a 6.5V to 36V input supply
  • 5V output voltage
  • Delivers up to 2.4A output current
  • 500kHz switching frequency
  • Enable/undervoltage lockout input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven printed circuit board (PCB) layout
  • Fully assembled and tested

Applications

  • Industrial control power supplies
  • Distributed supply regulation
  • Wall transformer regulation
  • High-voltage, single-board systems

Required Equipment

  • 6.5V to 36V, 2.5A DC-input power supply
  • Load capable of sinking 2.4A
  • 1x digital voltmeter (DVM)
Đã phát hành: 2024-02-26 | Đã cập nhật: 2025-05-15