Analog Devices Inc. ADR3425 Micro-Power Voltage References

Analog Devices Inc. ADR3425 Micro-Power Voltage References are low-cost, low-power, high precision voltage references. The ADR3425 feature ± 0.1% initial accuracy, a low operating current, and low output noise in a small SOT23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using Analog Devices’ proprietary Digi-Trim® technology.

Features

  • ± 0.1% initial accuracy
  • 8ppm/°C max. temp. coefficient
  • −40°C – +125°C operating temperature
  • +10mA source/−3mA sink output current
  • 100μA (max) low quiescent current
  • 250mV @ 2mA low dropout voltage
  • <10μVp-p at 1.2V (typical) output noise (0.1–10Hz)
  • 6-lead SOT-23

Applications

  • Precision data acquisition systems
  • Industrial instrumentation
  • Medical devices
  • Battery-powered devices

Overview

Analog Devices Inc. ADR3425 Micro-Power Voltage References
Đã phát hành: 2022-04-19 | Đã cập nhật: 2022-04-28