Analog Devices Inc. ADR3630 High Current Output Voltage References
Analog Devices Inc. ADR3630 High Current Output Voltage References are low power, high precision power management IC voltage references featuring a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3630 is an exceptional replacement to standard low dropout (LDO) regulators. A low thermal hysteresis (7ppm) and low long-term drift (160ppm at 3500Hr) improve system lifetime accuracy. Specified over the -40°C to +125°C operating temperature range, a minimum load capacitance of 0.1μF is required for operation. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the ADI, proprietary DigiTrim® technology.Features
- Low power and high precision
- Exceptional replacement to standard low dropout (LDO) regulators
- High current
- 8-lead MSOP package
- 1.8V logic compatible
Applications
- Precision power supplies
- Portable instrumentation
- Process transmitters
- Remote sensors
- Medical instrumentation
- Auto battery monitors
Specifications
- 2.998V to 3.02V output range
- ±0.04% to ±0.08 maximum initial output voltage error range
- ±0.06% typical solder heat resistance shift
- 3ppm/°C (B grade) or 6ppm/°C (A grade) temperature coefficient
- 2ppm/V maximum line regulation
- 5ppm/mA to 15ppm/mA maximum sourcing load regulation range
- 30ppm/mA maximum sinking load regulation
- 90μA maximum normal operation quiescent current
- 3μA maximum shutdown quiescent current
- 0.3V to 0.9V maximum dropout range
- 0.63V to 1.17V enable pin input range
- 0.3μA typical enable pin leakage current, 1μA maximum
- 360nV/√Hz typical output noise density
- 7ppm to 15ppm typical thermal hysteresis range
- 64dB typical ripple rejection ratio
- 0.1μF to 10μF typical load capacitance range
- 700μs typical turn-on settling time
- -40°C to +125°C operating temperature range
Simplified Schematic
Đã phát hành: 2023-05-22
| Đã cập nhật: 2023-07-07