Analog Devices Inc. ADRF5019 SPDT RF Switches
Analog Devices Inc. ADRF5019 Single Pole Double Throw (SPDT) RF Switches are non-reflective switches manufactured in a silicon process. These RF switches operate from 100MHz to 13GHz frequency range, 0.8dB insertion loss, and 45dB of isolation at 8GHz. The ADRF5019 RF switches feature high input linearity and high power handling and are pin-compatible with the HMC1118 low-frequency cutoff version switches. Typical applications include test instrumentation, microwave radios and Very Small Aperture Terminals (VSATs), military radios, radars, Electronic Countermeasures (ECMs), fiber optics, and broadband telecommunications.Features
- Manufactured in a silicon process
- Incorporates a non-reflective 50Ω design
- Operate with a single positive supply voltage as well
- CMOS-compatible and Low Voltage Transistor-Transistor Logic (LVTTL) compatible controls
- Pin compatible with HMC1118 switch
Applications
- Test instrumentation
- Microwave radios and VSATs
- Military radios, radars, and ECMs
- Fiber optics and broadband telecommunications
Specifications
- 0.8dB at 8GHz low insertion loss
- High input linearity
- P1db: 39dBm
- IP3: 60dBm typical
- High power handling
- 35dBm insertion loss path
- 27dBm hot switching
- 45dB at 8GHz high isolation
- 2kV (class 2) HBM ESD rating
- 0.05dB RF settling time: 375ns
- 0.1dB RF settling time: 300ns
- 16-lead and 3mm x 3mm Lead Frame Chip Scale Package (LFCSP)
- -40°C to +105°C operating temperature range
Functional Block Diagram
Đã phát hành: 2019-11-13
| Đã cập nhật: 2024-03-05