Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card

Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card is a versatile FPGA-based data capture platform designed to interface with a wide range of high-speed analog-to-digital converter (ADC) evaluation boards. Built around the Xilinx Kintex®-7 FPGA, the carrier card supports JESD204B serial data interfaces and provides a robust environment for evaluating high-speed data converters. The Analog Devices ADS10-V1EBZ features multiple high-speed FMC connectors, DDR3 memory, USB 3.0, and 1Gb Ethernet interfaces, enabling efficient data transfer and flexible system integration. The board is supported by the Analysis | Control | Evaluation (ACE) software and FPGA reference designs, which streamline data acquisition, analysis, and system development. Ideal for lab testing and prototyping, the ADS10-V1EBZ offers a powerful and adaptable solution for engineers working with high-performance ADCs in applications such as communications, instrumentation, and defense.

Features

  • Xilinx Virtex Ultrascale+ XCVU35P-3FSHV2892E FPGA
  • 1x FMC+ connector
  • 24x 32.75Gbps transceivers supported by 1x FMC+ connector
  • Onboard HBM DRAM in FPGA
  • Simple USB 3.0 port interface
  • 2x micro SD cards are included for “TRX” evaluation boards and “HSX” evaluation boards

Applications

  • Aerospace and defense systems
    • Missiles and precision munitions
    • Avionic systems
    • Aerospace and defense radar systems
    • Electronic surveillance and countermeasures
    • Military communications solutions
    • Phased array technology
  • Wireless communication infrastructure solutions
  • Instrumentation and measurement solutions
    • Communications test equipment
    • Data aquisition
    • Radio Frequency (RF) signal and vector network analyzers

Overview

Mechanical Drawing - Analog Devices Inc. ADS10-V1EBZ High Speed Carrier Card
Đã phát hành: 2025-05-23 | Đã cập nhật: 2025-05-28