Analog Devices Inc. ADS8-V3EBZ FPGA Controller Board
Analog Devices Inc. ADS8-V3EBZ FPGA Controller Board works with ADI evaluation software as a data capture/transmit and control interface when connected to a specified ADI high-speed converter evaluation board. The ADI ADS8-V3EBZ FPGA Controller Board is designed to support high-speed data converters with JESD204B/C serial line rates up to 16.375Gbps. The FPGA on the ADS8-V3EBZ acts as the data receiver for high-speed ADCs and as the transmitter for high-speed DACs.Features
- Xilinx Kintex UltraScale XCKU040-3FFVA1156E FPGA
- Twenty (20) 16.375Gbps transceivers supported by one (1) FMC+ connector
- Dual-bank DDR4 SDRAM
- Simple USB 3.0 serial port interface
- One (1) micro SD card is included for high speed converter evaluation board support
Front & Back View
Đã phát hành: 2021-03-22
| Đã cập nhật: 2022-03-11