Analog Devices Inc. ADSP1802 SHARC® Processors
Analog Devices ADSP1802 SHARC® Processors are digital signal processors (DSP) with the ADI Super Harvard Architecture Single-Chip Computer (SHARC). The ADSP1802 DSPs are 32-bit/40-bit floating point processors optimized for high-performance audio applications. The devices feature large on-chip RAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).Features
- High-performance 32-bit/40-bit floating-point processor for audio processing
- SIMD computational architecture
- On-chip memory
- 5Mb L1 on-chip RAM
- 8Mb L2 RAM
- DAI
- 8 SPORTs
- 4 PCGs
- 1 S/PDIF transceiver
- 4 ASRCs with -140dB SNR performance
- 1 IDP/PDAP
- 1 DAI SRU
- DPI
- 2 SPIs
- 1 UART
- 12 flags
- 1 TWI
- 3 PWM modules (PWM1, PWM2, and PWM3)
- 2 general-purpose timers
- 1 DPI SRU2
- Maximum instruction rate up to 400MHz
- Supports VISA
- Supports FIR, IIR, FFT accelerator
- 1 thermal diode
- AEC-Q100 qualified for automotive applications
Applications
- Audio and acoustic processing in the cabin, including active sound design, advanced chime, hands-free, and voice preprocessing, active noise cancellation, and audio path management
- Audio processing in consumer applications, including UI communication, professional audiovisual, hearables, and home theaters
- Intelligent buildings with security and surveillance
FUNCTIONAL BLOCK DIAGRAM
Đã phát hành: 2024-10-24
| Đã cập nhật: 2024-11-14