Analog Devices Inc. ADT7311 Digital SPI Temperature Sensors
Analog Devices ADT7311 Digital SPI Temperature Sensors are high accuracy digital temperature sensors in a narrow 8-lead SOIC package. The ADT7311 includes a bandgap temperature reference and a 16-bit ADC to monitor and digitize the temperature to a 0.0078°C resolution. A serial interface allows the designer to program the ADC resolution. The ADT7311 Digital SPI Temperature Sensors are guaranteed to operate over supply voltages of 2.7V to 5.5V. Operating at 3.3V, ADT7311’s average supply current is typically 210μA. The shutdown mode offers a 2μA (typical) shutdown current. Qualified for automotive applications, the ADT7311 sensor is rated for operation in the -40°C to +150°C temperature range.Features
- Qualified for automotive applications
- High performance
- Temperature accuracy
- ±0.5°C from −40°C to +105°C (2.7V to 3.6V)
- ±0.4°C from −40°C to +105°C (3V)
- 16-bit temperature resolution: 0.0078°C
- Fast first conversion on power-up of 6ms
- Easy implementation
- No temperature calibration/correction required by the user
- No linearity correction required
- Low power
- Power saving 1 sample per second (SPS) mode
- 700μW typical at 3.3V in normal mode
- 7μW typical at 3.3V in shutdown mode
- Wide operating ranges
- Temperature range: −40°C to +150°C
- Voltage range: 2.7V to 5.5V
- Programmable interrupts
- Critical over-temperature interrupt
- Over-temperature/under-temperature interrupt
- SPI-compatible interface
- 8-lead narrow SOIC RoHS-compliant package
Applications
- Battery management
- Climate control and infotainment
- Lighting
- Powertrain
- Thermocouple cold junction compensation
- GPS
Đã phát hành: 2016-12-16
| Đã cập nhật: 2022-03-11