Analog Devices Inc. ADTR1107 Front-End ICs
Analog Devices Inc. ADTR1107 Front-End ICs are compact, 6GHz to 18GHz devices ideal for phased array antenna or radar applications. The ADTR1107 includes an integrated power amplifier, a low noise amplifier (LNA), and a reflective single-pole, double-throw (SPDT) switch.The Analog Devices ADTR1107 Front-End ICs offer 25dBm of saturated output power (PSAT) and 22dB small-signal gain in a transmit state. In the receive state, the ICs offer 18dB small-signal gain and a 2.5dB noise figure. Additionally, the devices have a directional coupler for power detection and input/outputs (I/Os) that are internally matched to 50Ω.
The ADTR1107 ICs are available in a 5mm × 5mm, 24-terminal, land grid array (LGA) package.
Features
- Operates from 6GHz to 18GHz
- 25dBm typical transmit state PSAT
- 22dB typical transmit state small signal gain
- 18dB typical receive state small signal gain
- 2.5dB typical receive state noise figure
- Coupled power amplifier output for power detection
Applications
- Phased array antennas
- Military radar
- Weather radar
- Communication links
- Electronic warfare
Functional Diagram
IC Integration Enables Flat-Panel Phased Array Antenna Design
Advances in phased array chipsets are making planar phased array antennas possible.
Đã phát hành: 2020-02-27
| Đã cập nhật: 2024-09-13