Analog Devices Inc. EVAL-ADUCM342EBZ Evaluation Board

Analog Devices EVAL-ADUCM342EBZ Evaluation Board evaluates the ADUCM342 data acquisition system. The Analog Devices ADUCM342 is a dual, high-performance Σ-Δ analog-to-digital converter (ADC). The device features a powerful 32-bit Arm® Cortex®-M3 processor and Flash/EE memory. The ADuCM342 caters to battery monitoring needs in 12V automotive applications.

Features

  • Dual-channel, simultaneous sampling, 20-bit, Σ-Δ ADCs (thus minimizing gain switching)
  • Programmable ADC conversion rate
  • On-chip, precision voltage reference
  • Current channel
  • Fully differential, buffered input
  • Programmable-gain
  • Digital comparator with current accumulator feature
  • The voltage channel has a buffered, on-chip attenuator for 12V battery input
  • The temperature channel has external and on-chip temperature sensor options

Applications

  • Battery sensing and management for automotive and light mobility vehicles
  • Auxiliary battery monitoring in xEV
  • Lead acid battery measurement for power supplies in industrial and medical domains

Kit Contents

  • EVAL-ADuCM342EBZ evaluation board that facilitates evaluation of the device with minimum external components
  • USB cable
  • Analog Devices J-Link OB emulator (USB-SWD/UARTEMUZ)

Socketed Evaluation Board Setup

Analog Devices Inc. EVAL-ADUCM342EBZ Evaluation Board
Đã phát hành: 2023-06-26 | Đã cập nhật: 2023-07-20