Analog Devices Inc. ADuM1201 Dual-Channel Digital Galvanic Isolator
Analog Devices ADuM1201 Dual-Channel Digital Isolators provide outstanding performance characteristics superior to optocouplers. These devices are based on proprietary iCoupler® technology that combines high-speed CMOS and monolithic transformer technologies. The iCoupler devices consume one-tenth to one-sixth the power requirement of optocouplers and eliminate the requirement LEDs, photodiodes, external drivers, and other discrete components. The ADuM1201 Digital Isolators offer 3V/5V level translation, low power operation, bidirectional communication, 3ns precise-timing characteristics, and high-temperature operation at 125°C.The ADuM1201 isolators provide two independent isolation channels in a variety of channel configurations and data rates. The automotive grade versions that are qualified for 125°C operation per AEC-Q100 of ADuM1201 Series are also available. Typical applications include RS-232/RS-422/RS-485 transceiver isolation, size-critical multichannel isolation, SPI interface/data converter isolation, hybrid electric vehicles, battery monitor, and motor drives.
Features
- Based on proprietary iCoupler® technology
- Low power operation
- Bidirectional communication
- 3V/5V level translation
- 125°C high-temperature operation
- DC to 25Mbps high data rate (NRZ)
- Greater than 25kV/μs high common-mode transient immunity
- Precise timing characteristics:
- 3ns maximum pulse width distortion
- 3ns maximum channel-to-channel matching
- AEC-Q100-qualified automotive versions available
- UL recognition: 2500Vrms for 1 minute per UL 1577
- RoHS-compliant narrow body SOIC 8-lead package
Applications
- Size-critical multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceiver isolation
- Digital field bus isolation
- Hybrid electric vehicles, battery monitor, and motor drives
Functional Block Diagram with Pin Configuration
Đã phát hành: 2019-05-08
| Đã cập nhật: 2025-02-07