Analog Devices Inc. Evaluation Board for the LTC2065
Analog Devices Inc. Evaluation Board for the LTC2065 evaluates the LTC2065 16-lead, quad-channel, operational amplifier (op-amp). The board uses a Gain 2 configuration with a low-pass filter at the non-inverting input with a cutoff frequency of 480Hz. This passband is sufficient for most input signals because of the slew rate limitation of the device.Features
- Fully featured evaluation board for the LTC2065
- Enables efficient prototyping
- User-defined circuit configuration
- Simplified connection to test equipment and other circuits
Applications
- Signal conditioning in wireless mesh networks
- Portable instrumentation systems
- Low-power sensor conditioning
- Gas detection
- Temperature measurement
- Medical instrumentation
- Energy harvesting applications
- Low-power current sensing
Required Equipment
- Dual-output DC power supply
- Dual-channel signal generator
- Oscilloscope
- Banana jack-to-grabber cables
Đã phát hành: 2020-04-29
| Đã cập nhật: 2024-09-30