Analog Devices Inc. LTC3897 Demo Board DC2108A
Analog Devices LTC3897 Demo Board DC2108A is an evaluation board featuring an example circuit based on the LTC3897 Current Mode Boost Controller. The LTC3897 Demo Board DC2108A operates over a 16V to 55V input and provides 4A to 12A of output current. The 160kHz constant frequency operation results in a small and efficient circuit. The LTC3897 Converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The Demonstration Circuit can be easily modified to generate different output voltages.Specifications
- 16V to 55V input supply range (VIN)
- 48V ±3% output voltage (VOUT)
- 7A maximum output current (IOUT)
- 160kHz nominal switching frequency (fSW)
Test Setup
Đã phát hành: 2019-06-27
| Đã cập nhật: 2024-03-18