Analog Devices Inc. LTC3107/LTC3330/LTC3331/LTC2935 Demo Board DC2509A

Analog Devices LTC3107, LTC3330, LTC3331, and LTC2935 Demo Board DC2509A is a versatile energy harvesting demo board that is capable of accepting solar, thermal, and piezoelectric energy sources or any high-impedance AC or DC source. The board contains four independent power circuits based on the LTC3106, LTC3107, LTC3330, LTC3331, and LTC2935-2 energy harvesting ICs. The board hosts groups of switches, jumpers, and resistors, which allow its operation to be configured in various ways. As a result, the system is very customizable and can be modified to meet the user’s needs. This compatibility makes it a perfect evaluation tool for any low-power energy harvesting system.

Block Diagram

Block Diagram - Analog Devices Inc. LTC3107/LTC3330/LTC3331/LTC2935 Demo Board DC2509A
Đã phát hành: 2019-05-23 | Đã cập nhật: 2024-02-14