Analog Devices Inc. LTC5555 Demo Board DC2524A
Analog Devices Inc. LTC5555 Demo Board DC2524A is optimized to evaluate the LTC5555 Programmable Gain Downconverting Mixer. This circuit incorporates an active mixer and a digital IF VGA with a 15.5dB gain control range. The Analog Devices DC2524A circuit’s RF input port is 50Ω matched from 2.6GHz to 6.4GHz and can be easily tuned down to 1.5GHz or up to 7GHz. This demo circuit's differential IF outputs have 100Ω differential impedance and match 115MHz to 495MHz IF frequencies. The DC2524A circuit operates at the -40°C to +105°C temperature range.Features
- LTC5555 programmable gain downconverting mixer
- Active mixer
- Digital IF VGA
Specifications
- –40°C to +105°C operating temperature range
- +150°C junction temperature
- –65°C to +150°C storage temperature range
- 500MHz to 8GHz input power range
- 1.5GHz to 7GHz RF input power range
Additional Resources
Board Layout
Đã phát hành: 2019-11-28
| Đã cập nhật: 2024-02-27