Analog Devices Inc. DC2551A Demo Boards for LT1997

Analog Devices Inc. DC2551A Demo Boards are configured to evaluate the operation of the LT1997 wide voltage gain selectable amplifiers, a one-chip solution for accurately amplifying voltages. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common-mode rejection ratio of >91dB. Analog Devices DC2551A Demo Boards offer a rapid evaluation tool with jumpers, providing the typical interconnection options that facilitate setting the pin-strapped internal gain configuration. The DC2551A-A board supports the LT1997-3 amplifier, the DC2551A-B board supports the LT1997-2 amplifier, and the DC2551A-C board supports the LT1997-1 amplifier.

Features

  • Evaluates operation of LT1997 amplifiers
  • Rapid evaluation tool with jumpers
  • Ideal for a variety of applications
  • DC2551A-A board supports LT1997-3 amplifier
  • DC2551A-B board supports LT1997-2 amplifier
  • DC2551A-C board supports LT1997-1 amplifier

Specifications

  • -160V to 160V input range
  • 3.3V to 50V amplifier supply range
  • V+0.35V to V+–0.7V output signal
  • 525µA supply current

Equipment Setup

Application Circuit Diagram - Analog Devices Inc. DC2551A Demo Boards for LT1997
Đã phát hành: 2019-10-02 | Đã cập nhật: 2024-03-06