Analog Devices Inc. LTC4291/LTC4292 Demo Board DC2685B

Analog Devices Inc. LTC4291/LTC4292 Demo Board DC2685B is a 4-port Power Sourcing Equipment (PSE) board that consists of DC2684A-B (daughter card) and DC2683A (motherboard). This Analog Devices demo board is used to evaluate the LTC4291-1/LTC4292 PSE chipset. The DC2685B Demo Board can connect to and power up to four IEEE802.3af, IEEE802.3at, or IEEE802.3bt powered devices using a single power supply.

Features

  • 4-port PSE
    • DC2684A-B (daughter card)
    • DC2683A (motherboard)
  • Evaluates LTC4291-1/LTC4292 PSE chipset
  • Can connect to and power up to four IEEE802.3af, IEEE802.3at, or IEEE802.3bt powered devices using a single power supply

Kit Connections

Schematic - Analog Devices Inc. LTC4291/LTC4292 Demo Board DC2685B
Đã phát hành: 2019-07-16 | Đã cập nhật: 2024-03-06