Analog Devices Inc. DC2747A Demo Circuit

Analog Devices Inc. DC2747A Demo Circuit is designed to evaluate the performance of the LTC3315A synchronous step-down converters. This demo circuit can operate in Burst Mode and skip mode or Forced Continuous (FC) mode. The LTC3315A step-down converter supports adjustable output voltages from 0.5V to VIN and operating frequencies from 1MHz up to 3MHz. This step-down converter operates in FC mode when syncing to an external clock. The DC2747A demo circuit operates within 2.25V to 5.5V input supply range. Setting JP1 to the FC/SYNC position will allow the LTC3315A to sync to a clock frequency from 1MHz to 3MHz.

Features

  • Evaluates LTC3315A step-down converter
  • DC2747A supports:
    • Burst Mode operation
    • Skip mode
    • Forced Continuous (FC) mode
  • LTC3315A operates in FC mode when syncing to an external clock
  • 25ns top switch on time
  • 2.25V to 5.5V input supply range
  • 2MHz internal oscillator frequency

Applications

  • Servers, telecom supplies, and optical networking
  • Distributed DC Power Systems (POL)
  • FPGA, ASIC, and µP Core supplies
  • Industrial
  • Automotive
  • Communications

Circuit Diagram

Location Circuit - Analog Devices Inc. DC2747A Demo Circuit
Đã phát hành: 2020-02-27 | Đã cập nhật: 2024-09-13