Analog Devices Inc. DC2789A Demo Board for LTC1661/LTC1662 DAC

Analog Devices Inc. DC2789A Demonstration Boards helps designers test the performance of the ultra-low power 2-channel 10-Bit LTC1661/LTC1662 Micropower DACs. Each buffered LTC1661 DAC draws only 60μA total supply current and is capable of supplying DC output currents in excess of 5mA. Each LTC1662 DAC channel is designed to draw a typical 1.7µA total supply-plus-reference operating current and is capable of supplying DC output currents in excess of 1mA. Both the LTC1661 and LTC1662 DACs reliably drive capacitive loads up to 1000pF.

Analog Devices Demonstration Board DC2789A-A is designed to evaluate the LTC1661 Micropower DACs, while demonstration board DC2789A-B is designed for the LTC1662 Micropower DACs. The demonstration boards feature Demonstration Circuit 2789A with the LTC1661/LTC1662 Micropower DAC and the LTC1258-4.1 voltage reference.

Connection Diagram

Application Circuit Diagram - Analog Devices Inc. DC2789A Demo Board for LTC1661/LTC1662 DAC
Đã phát hành: 2018-08-28 | Đã cập nhật: 2023-03-01