Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C

Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.

Features

  • Four modes of operation
    • Burst mode
    • Pulse skip mode
    • Forced continuous mode
    • Pass-thru mode
  • High voltage
  • High-efficiency
  • Reverse input protection
  • Phase-lockable frequency

Applications

  • Industrial
  • Automotive
  • Medical
  • Military
  • Avionics
Đã phát hành: 2019-11-28 | Đã cập nhật: 2024-02-27