Analog Devices Inc. DC2820A-B Evaluation Board

Analog Devices Inc. DC2820A-B Evaluation Board features the LTM-8060F quad-output Silent Switcher® power uModule® regulator in a compact 16mm x 11.9mm x 2.9mm PSGA package with an EMI shield. The Analog Devices Inc. DC2820A-B  operates with an input voltage range of 5.4V to 40V and provides four output rails preset to 5V, 3.3V, 1.5V, and 1.2V, adjustable from 0.8V to 8V via resistors. Each output delivers up to 3A, with the option to parallel phases for higher current needs.

Features

  • Optional circuitry for parallel operation
  • Input EMI filter (VEMI)

Applications

  • Powering multiple rails in electronic systems
  • Low noise and high-performance power regulation

Test Setup

Analog Devices Inc. DC2820A-B Evaluation Board
Đã phát hành: 2024-12-03 | Đã cập nhật: 2025-01-21