Analog Devices Inc. DC2839A Demo Circuit for the LTC6115

Analog Devices Inc. DC2839A Demo Circuit for the LTC6115 is designed to evaluate the LTC6115 high-voltage, high-side current sense circuit. This demo circuit is capable of measuring inputs up to 100V and 2A. The DC2839A demo circuit can be connected to Linduino® as a shield and has an accompanying Linduino sketch. The voltage sense input supply can be either an external 2.7V to 5.5V power source or drawn from a Linduino (DC2026C) board when DC2839A is used as a Linduino shield. This demo circuit features a four-terminal 50mΩ sense resistor with a footprint for larger and higher-power-rated parts. A 1:1000 resistor divider can be selected with jumpers to provide simulated mV-scale input difference voltages if high currents are not available. The LTC6115 current sense circuit can be configured to measure the same input or separate inputs.

Features

  • Evaluates the LTC6115 high-voltage, high-side current sense circuit
  • Measures inputs up to 100V and 2A
  • Can be connected to Linduino as a shield and has an accompanying Linduino sketch
  • Includes a four-terminal 50mΩ sense resistor with a footprint for larger and higher-power-rated parts
  • An external 5V to 100V power source is needed for input and current sense supply

Applications

  • Current shunt measurement
  • Battery monitoring
  • Power management
  • Automotive sensing and control
  • Industrial monitoring

Equipment Setup for Standalone Use

Location Circuit - Analog Devices Inc. DC2839A Demo Circuit for the LTC6115

Equipment Setup for Linduino Shield Use

Location Circuit - Analog Devices Inc. DC2839A Demo Circuit for the LTC6115
Đã phát hành: 2020-02-27 | Đã cập nhật: 2024-09-13