Analog Devices Inc. DC2872A Evaluation Board

Analog Devices Inc. DC2872A Evaluation Board is designed to allow easy evaluation of the LTM2985 digital temperature measurement system. This evaluation board can be connected to any one of the sensor daughter boards. The sensor daughter boards include a universal temperature measurement board (DC2211), thermocouple board (DC2212), dedicated RTD board (DC2213), dedicated thermistor board (DC2214), and experimenter board (DC2210). These daughterboards help in the evaluation of various sensors that the LTM2985 supports.

Features

  • Evaluates LTM2985 digital temperature measurement system
  • Can be connected to any one of the sensor daughter boards:
    • Universal temperature measurement board (DC2211)
    • Thermocouple board (DC2212)
    • Dedicated RTD board (DC2213)
    • Dedicated thermistor board (DC2214)
    • Experimenter board (DC2210)

Kit Contents

  • DC2872A evaluation board
Đã phát hành: 2022-03-02 | Đã cập nhật: 2022-05-25