Analog Devices Inc. LT4200 Demonstration Circuits
Analog Devices LT4200 Demonstration Circuits showcase the LT4200 50A and 100A hot-swap E-fuse with guaranteed SOA. The board includes input voltage dividers for undervoltage and overvoltage protection and LEDs to indicate input voltage, output voltage, fault, and power bad conditions. It also contains jumpers to enable auto-retry and to select circuit breaker delay. Turrets are provided for monitoring input voltage, output voltage, output status, and most of the Analog Devices LT4200 pins.Equipment Setup
Đã phát hành: 2022-01-17
| Đã cập nhật: 2024-04-29