Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board

Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board is a high current, high density, high-efficiency open-frame μModule regulator with a 45V to 65V input range used to evaluate the LTP®8800-2 μModule (micromodule) regulator. The  LTP®8800-2 μModule regulator provides a microprocessor 0.75V voltage from a 54V power distribution architecture with digital power system management (PSM). The maximum output current for the evaluation board is 135A.

The Analog Devices DC3190B-E powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC-to-DC converter. To fully explore the extensive PSM features of the DC3190B-E, download LTpowerPlay® graphical user interface (GUI) software to your PC and use Analog Devices I2C/SMBus/PMBus dongle DC1613A to connect to the evaluation board. The LTpowerPlay allows the user to reconfigure the part on-the-fly, store the configuration in EEPROM, and view telemetry of voltage, current, temperature, and fault status.

Features

  • Integrated LTP®8800-2 μModule (micromodule) regulator
  • Transient circuit included for load transient evaluation
  • GUI with LTpowerPlay
  • Digital power system management (PSM)
  • 45V to 65V input voltage range
  • 135A maximum output current

Applications

  • High-current distributed power systems
  • Servers, network, and storage equipment
  • Intelligent energy efficient power regulation

Required Equipment

  • Power supplies
    • #1 capable of sourcing 65V and 10A
    • #2 capable of sourcing 7V and 1A
    • #3 capable of sourcing 3.3V and 1A
  • Electronic load capable of sinking 0.75V and 135A
  • 2x digital multimeters (DMMs)

Proper Measurement Equipment Setup

Mechanical Drawing - Analog Devices Inc. DC3190B-E DC-to-DC Power μModule® Eval Board
Đã phát hành: 2024-03-26 | Đã cập nhật: 2024-05-03