Analog Devices Inc. DC3251A Evaluation Board
Analog Devices Inc. DC3251A Evaluation Board features the LTC3302A synchronous step-down silent switcher operating as a 2MHz. The Analog Devices Inc. LTC3302A is a 3.3V to 1.2V, 2A buck regulator that supports adjustable output voltages from 0.5V to VIN. The LTC3302A is a compact, high-efficiency, and high-speed synchronous monolithic step-down switching regulator. A minimum on-time of 27ns enables high VIN to low VOUT conversion.Features
- LTC3302A evaluation board
- Transient circuit included for load-transient evaluation
- EMI filter included to reduce noise in EMI emission tests
Schematic
Đã phát hành: 2023-05-09
| Đã cập nhật: 2023-05-23