Analog Devices Inc. DC659A Eval Board for LTC3806 DC/DC Controller
Analog Devices Inc. DC659A Evaluation Board is a four-output flyback regulator based on the LTC3806 control IC. This LTC3806 IC is a synchronous flyback DC/DC controller that replaces the normal output diode of the flyback converter with a MOSFET. The DC659A evaluation board can step-down input voltages between 25V and 60V to 12V, 5V, 3.3V, and 2.5V. Analog Devices DC659A Evaluation Board implements synchronous rectification to significantly improve efficiency and cross-regulation. The DC659A evaluation board is ideal for powered Ethernet or 42V automotive applications.Features
- Steps a high input voltage down to multiple low voltage inputs
- High efficiency
- Synchronous rectification
- Improves cross regulation
Setup
Additional Resources
Related IC
Đã phát hành: 2018-07-19
| Đã cập nhật: 2023-02-17