Analog Devices Inc. EV-ADF4377 Evaluation Board
Analog Devices Inc. EV-ADF4377 Evaluation Board is designed to evaluate the performance of ADF4377 frequency synthesizer with an integrated Voltage-Controlled Oscillator (VCO) for Phase-Locked Loops (PLLs). This self-contained board features a USB interface, power supply connectors, an onboard reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The EV-ADF4377 board VCO and output divider generate frequencies ranging from 800MHz to 12.8GHz. Typical applications include high-performance data converter and MxFE clocking, wireless infrastructure (MC-GSM and 5G), and test and measurement.Features
- Self-contained board includes:
- ADF4377 frequency synthesizer
- Integrated VCO, loop filter, and USB interface
- Onboard reference oscillator, propagation delay calibration paths, and voltage regulators
- Windows®-based software allows control of synthesizer functions from a PC
- Multichip output phase alignment
Specifications
- Externally powered by 6V
- -160dBc/Hz at 12GHz wideband noise floor
- PLL:
- -239dBc/Hz normalized in-band phase noise floor
- -147dBc/Hz normalized in-band 1/f noise
- Up to 500MHz phase detector frequency
- Up to 1000MHz reference input frequency
- -95dBc at fOUT = 12GHz typical spurious fPFD
- 800MHz to 12.8GHz output frequency range
- Jitter = 18fsRMS (100Hz to 100MHz integration bandwidth range)
- Jitter = 27fsRMS (ADC SNR method)
- Reference input to output delay:
- 3ps device-to-device standard deviation
- 0.03ps/°C temperature coefficient
- < ±0.1ps adjustment step size
Applications
- High-performance data converter and MxFE clocking
- Wireless infrastructure (MC-GSM and 5G)
- Test and measurement
ADF4377 Functional Block Diagram
Đã phát hành: 2023-04-06
| Đã cập nhật: 2023-04-18