Analog Devices Inc. EVAL-AD3542R Evaluation Board

Analog Devices Inc. EVAL-AD3542R Evaluation Board is used for the AD3542R ultrafast 16-bit precision DAC. The board tests the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3542RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to a different controller board using the pin header connector at position P5.

Features

  • Full-featured evaluation board for the AD3542R
  • Selectable transimpedance gain
  • Selectable transimpedance amplifier supplies
  • On-board or external power supply
  • On-board or external voltage reference
  • Several impedance matching options
  • Clock and trigger inputs for external synchronization
  • Mates with controller board SDP-H1
Đã phát hành: 2022-08-26 | Đã cập nhật: 2022-09-13