Analog Devices Inc. EVAL-AD400x-FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD400x-FMCZ Evaluation Board allows for the evaluation of the AD4000 family of Analog-to-Digital Converters (ADCs). The AD4000, AD4001, AD4002, AD4003, and AD4020 are low power, 16-, 18-, and 20-bit, precision Successive Approximation Register (SAR) ADCs. The devices offer high performance with throughputs of up to 2MSPS (1.8MSPS for the AD4020). The evaluation board demonstrates the performance of the ADCs and provides a simplified interface for a variety of system applications.

Features

  • Fully featured evaluation board for 10-lead precision ADCs
  • Versatile analog signal conditioning circuitry
  • Onboard reference, reference buffers, and ADC drivers
  • PC software for control and data analysis of time and frequency domain
  • System demonstration platform-compatible (SDP-H1)

Applications

  • Industrial Automation Technology (IAT)
    • Field instrument systems
    • Predictive maintenance solutions
  • Instrumentation and measurement solutions
    • Noise, Vibration, and Harshness (NVH) automotive solutions
    • Protocol analyzer solutions
    • Parametric measurement solutions
    • Data acquisition solutions
    • Precision measurement solutions
    • Impedance measurement and analysis solutions
    • DC sources and power supply solutions
    • Analytical instruments
    • Electronic test and measurement solutions
  • Smart building utilities solutions
  • In vitro diagnostic solutions
  • Wireless infrastructure solutions
  • Aerospace and defense systems
    • Avionic systems
    • Electronic surveillance and countermeasures
    • Integrated Microwave Assemblies (IMA)
    • Military communication solutions
    • Missiles and precision munitions
    • Aerospace and defense radar systems
    • Unmanned Aerial Vehicles (UAV)

Required Equipment

  • PC running Windows 7 or Windows 10
  • SDP-H1 board (EVAL-SDP-CH1Z) or FMC-compatible controller board
  • Cable (SMA input to evaluation board), one end of the cable is standard USB A and the other end is mini-B USB
  • Precision signal source
  • Band-pass filter suitable for 16-bit, 18-bit, and 20-bit testing (value based on signal frequency)
  • AD40xx evaluation software

Simplified Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD400x-FMCZ Evaluation Board
Đã phát hành: 2020-12-18 | Đã cập nhật: 2024-12-11