Analog Devices Inc. EVAL-AD5310RDBZ/EVAL-AD5311RDBZ Evaluation Boards
Analog Devices Inc. EVAL-AD5310RDBZ/EVAL-AD5311RDBZ Evaluation Boards are designed to quickly prototype AD5310R/AD5311R circuits and reduce design time. The AD5310R/AD5311R are low-power, single-channel, 10-bit buffered voltage-out DACs in the nanoDAC™ family. These boards include a 2.5V, 2ppm/°C internal reference and operate from a single 2.7V to 5.5V supply. These devices also incorporate a power-on reset circuit that ensures that the DAC output powers up to zero scale and remains there until a valid write takes place.ADI EVAL-AD5310RDBZ/EVAL-AD5311RDBZ Evaluation Boards interface to the USB port of a PC using the EVAL-SDP-CB1Z board (SDP-B controller board) or the EVAL-SDP-CS1Z board (SDP-S controller board). Evaluation software allows the designer to quickly program the circuits.
Features
- Full-featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ included in evaluation board package)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Additional Resources
Đã phát hành: 2017-09-28
| Đã cập nhật: 2022-04-25