Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board
Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board is designed to easily configure the AD5941 to perform electrochemical measurements on a typical electrochemical cell. The board includes the EVAL-ADICUP3029 Arm® Cortex®-M3 microcontroller-based Arduino Uno form factor board and the EVAL-AD5941 daughterboard. Analog Devices Inc. EVAL-AD5941 Electrochemical Evaluation Board also comes with custom micro USB to crocodile cables to connect the hardware to various chemistry setups.Features
- Designed to easily configure the AD5941
- Helps to perform electrochemical measurements on typical electrochemical cells
- Includes EVAL-AD5941 daughterboard
- Includes custom micro USB to crocodile cables to connect hardware to various chemistry setups
- Includes EVAL-ADICUP3029 Arm Cortex-M3 microcontroller-based Arduino Uno form factor board
Front & Back Layout
Đã phát hành: 2019-10-10
| Đã cập nhật: 2024-03-04